
TMP123AIDBVT | |
---|---|
DigiKey Part Number | 296-15832-2-ND - Tape & Reel (TR) 296-15832-1-ND - Cut Tape (CT) 296-15832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP123AIDBVT |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP123AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $20.35740 | $5,089.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.65000 | $28.65 |
5 | $25.60200 | $128.01 |
10 | $24.48200 | $244.82 |
25 | $23.12880 | $578.22 |
50 | $22.21000 | $1,110.50 |
100 | $21.36530 | $2,136.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.14000 | $36.14 |