
TMP103EVM | |
|---|---|
DigiKey Part Number | 296-28391-ND |
Manufacturer | |
Manufacturer Product Number | TMP103EVM |
Description | EVAL MODULE FOR TMP103 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMP103 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 125°C | |
Interface | I2C, USB | |
Sensitivity | ±1°C | |
Voltage - Supply | 5V, USB | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | TMP103 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,470.00000 | $1,470.00 |

