
TMP103DYFFR | |
---|---|
DigiKey Part Number | 296-28343-2-ND - Tape & Reel (TR) 296-28343-1-ND - Cut Tape (CT) 296-28343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP103DYFFR |
Description | SENSOR DIGITAL -40C-125C 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TMP103DYFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 8 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
5 | $7.49200 | $37.46 |
10 | $7.12100 | $71.21 |
25 | $6.67440 | $166.86 |
50 | $6.36660 | $318.33 |
100 | $6.08590 | $608.59 |
500 | $5.52284 | $2,761.42 |
1,000 | $5.31351 | $5,313.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.26429 | $12,792.87 |
6,000 | $4.12212 | $24,732.72 |
9,000 | $4.04451 | $36,400.59 |
15,000 | $3.95214 | $59,282.10 |
21,000 | $3.90855 | $82,079.55 |