
TMDXRM46HDK | |
---|---|
DigiKey Part Number | 296-34956-ND |
Manufacturer | |
Manufacturer Product Number | TMDXRM46HDK |
Description | HERCULES DEV KIT RM46L852 EVAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RM46L852 Hercules Development Kit Hercules™ ARM® Cortex®-R4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-R4F | |
Platform | ||
Utilized IC / Part | RM46L852 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | Code Composer Studio | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,965.80000 | $1,965.80 |