
TMDXCNCD28035 | |
---|---|
DigiKey Part Number | TMDXCNCD28035-ND |
Manufacturer | |
Manufacturer Product Number | TMDXCNCD28035 |
Description | CONTROLCARD TMS320F28035 EVAL BD |
Customer Reference | |
Detailed Description | TMS320F28035 controlCARD C2000™, Piccolo™ C28x DSP Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | C28x | |
Platform | ||
Utilized IC / Part | TMS320F28035 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |