
TMDSSOLARCEXPKIT | |
---|---|
DigiKey Part Number | 296-30231-ND |
Manufacturer | |
Manufacturer Product Number | TMDSSOLARCEXPKIT |
Description | SOLAR EXPLORER F28M35 EVAL BRD |
Customer Reference | |
Detailed Description | F28M35 Solar Explorer C2000™, Concerto™ ARM® Cortex®-M3, C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3, C28x | |
Platform | ||
Utilized IC / Part | F28M35 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |