
TMDSPREX28335 | |
---|---|
DigiKey Part Number | 296-28136-ND |
Manufacturer | |
Manufacturer Product Number | TMDSPREX28335 |
Description | TMS320F28335 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320F28335 C2000™, Delfino™ C28x MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | C28x | |
Platform | - | |
Utilized IC / Part | TMS320F28335 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | Code Composer Studio | |
Note | - | |
Base Product Number |