


TMDSHV1PHINVKIT | |
---|---|
DigiKey Part Number | 296-30233-ND |
Manufacturer | |
Manufacturer Product Number | TMDSHV1PHINVKIT |
Description | EVAL BOARD FOR F28M35 |
Customer Reference | |
Detailed Description | F28M35 C2000™, Concerto™ Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy Harvesting | |
Embedded | - | |
Utilized IC / Part | F28M35 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |