
TMDSEVM6472 | |
---|---|
DigiKey Part Number | 296-28221-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEVM6472 |
Description | TMS320C6472 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320C6472 C6000™ DSP Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | TMS320C6472 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |