TMDSEVM3530
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDSEVM3530

DigiKey Part Number
296-28400-ND
Manufacturer
Manufacturer Product Number
TMDSEVM3530
Description
OMAP-35XX EVAL BRD
Customer Reference
Detailed Description
OMAP-35xx OMAP™ MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
-
Platform
-
Utilized IC / Part
OMAP-35xx
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.