

TMDS1MTRPFCKIT | |
---|---|
DigiKey Part Number | 296-25247-ND |
Manufacturer | |
Manufacturer Product Number | TMDS1MTRPFCKIT |
Description | EVAL BOARD FOR TMS320F28035 |
Customer Reference | |
Detailed Description | TMS320F28035 C2000™, Piccolo™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, DSP | |
Utilized IC / Part | TMS320F28035 | |
Primary Attributes | Motors (PMDC) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - | |
Base Product Number |