48 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDS171RGZT

DigiKey Part Number
296-43702-2-ND - Tape & Reel (TR)
296-43702-1-ND - Cut Tape (CT)
296-43702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMDS171RGZT
Description
IC INTERFACE SPECIALIZED 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Retimer Interface 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TMDS171RGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Retimer
Interface
I2C
Voltage - Supply
3.135V ~ 3.465V
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.57000$48.57
10$37.20000$372.00
25$34.36040$859.01
100$31.24210$3,124.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$29.75604$7,439.01
500$28.85992$14,429.96
750$28.41137$21,308.53
1,250$27.91418$34,892.73
1,750$27.62349$48,341.11
2,500$27.34417$68,360.43
Manufacturers Standard Package