
TMDS171IRGZR | |
---|---|
DigiKey Part Number | 296-51832-2-ND - Tape & Reel (TR) 296-51832-1-ND - Cut Tape (CT) 296-51832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMDS171IRGZR |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retimer Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS171IRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Retimer | |
Interface | I2C | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.30000 | $36.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $22.86777 | $57,169.43 |