
LMG3624EVM-081 | |
|---|---|
DigiKey Part Number | 296-LMG3624EVM-081-ND |
Manufacturer | |
Manufacturer Product Number | LMG3624EVM-081 |
Description | EVAL BOARD FOR LMG3624 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMG3624 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | LMG3624 | |
Primary Attributes | 90 ~ 264VAC Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,466.45000 | $2,466.45 |

