TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV5056Z1QDBZT

DigiKey Part Number
296-DRV5056Z1QDBZTTR-ND - Tape & Reel (TR)
296-DRV5056Z1QDBZTCT-ND - Cut Tape (CT)
296-DRV5056Z1QDBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5056Z1QDBZT
Description
SENSR HALL EFFECT ANALOG SOT23-3
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
20mT
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
1mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
Temperature Compensated
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.59000$16.59
10$12.26700$122.67
25$11.18000$279.50
100$9.98050$998.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.40884$2,352.21
500$9.06446$4,532.23
Manufacturers Standard Package