
TMCS1101A3BQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1101A3BQDRTR-ND - Tape & Reel (TR) 296-TMCS1101A3BQDRCT-ND - Cut Tape (CT) 296-TMCS1101A3BQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1101A3BQDR |
Description | CURRENT SENSOR HE 11.25A 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 11.25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1101A3BQDR Models |
Category | Frequency 80kHz |
Mfr | Linearity ±0.05% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Response Time 6.5µs |
For Measuring AC/DC | Current - Supply (Max) 6mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 200mV/A | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMCS1101A3BQDRQ1 | Texas Instruments | 2,047 | 296-TMCS1101A3BQDRQ1CT-ND | $34.20000 | Parametric Equivalent |
| TMCS1101A3BQDT | Texas Instruments | 59 | 296-TMCS1101A3BQDTCT-ND | $38.23000 | Parametric Equivalent |
| ACS71240LLCBTR-010B3 | Allegro MicroSystems | 7,407 | 620-2051-1-ND | $23.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.46000 | $27.46 |
| 10 | $20.63600 | $206.36 |
| 25 | $18.91600 | $472.90 |
| 100 | $17.03080 | $1,703.08 |
| 250 | $16.13124 | $4,032.81 |
| 500 | $15.91222 | $7,956.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.67166 | $36,679.15 |
| 5,000 | $14.38774 | $71,938.70 |






