
CDCDB803RSLR | |
---|---|
DigiKey Part Number | 296-CDCDB803RSLRTR-ND - Tape & Reel (TR) 296-CDCDB803RSLRCT-ND - Cut Tape (CT) 296-CDCDB803RSLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCDB803RSLR |
Description | IC CLK BUFFER 1:8 250MHZ 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:8 250 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCDB803RSLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock, HCSL | |
Output | Clock, HCSL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.29000 | $36.29 |
10 | $27.50700 | $275.07 |
25 | $25.31960 | $632.99 |
100 | $22.91360 | $2,291.36 |
250 | $21.76604 | $5,441.51 |
500 | $21.07468 | $10,537.34 |
1,000 | $20.50566 | $20,505.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $19.65186 | $78,607.44 |