
TMAG5123D1CQDBZT | |
---|---|
DigiKey Part Number | 296-TMAG5123D1CQDBZTTR-ND - Tape & Reel (TR) 296-TMAG5123D1CQDBZTCT-ND - Cut Tape (CT) 296-TMAG5123D1CQDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5123D1CQDBZT |
Description | HIGH-VOLTAGE HIGH-PRECISION SWIT |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5123D1CQDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±13mT Trip, ±6.7mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 5.4mA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
5 | $8.75200 | $43.76 |
10 | $8.31000 | $83.10 |
25 | $7.79720 | $194.93 |
50 | $7.44580 | $372.29 |
100 | $7.12390 | $712.39 |