
MP915-4.00-1% | |
|---|---|
DigiKey Part Number | MP915-4.00F-ND |
Manufacturer | |
Manufacturer Product Number | MP915-4.00-1% |
Description | RES 4 OHM 1% 15W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-126 | |
Size / Dimension | 0.320" L x 0.110" W (8.12mm x 2.79mm) | |
Height - Seated (Max) | 0.450" (11.44mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.99000 | $61.99 |
| 10 | $42.49700 | $424.97 |
| 25 | $37.22040 | $930.51 |
| 50 | $33.91540 | $1,695.77 |
| 100 | $31.10600 | $3,110.60 |
| 250 | $28.02972 | $7,007.43 |
| 500 | $26.10590 | $13,052.95 |
| 1,000 | $24.47195 | $24,471.95 |

