
TCAL6408DTUR | |
---|---|
DigiKey Part Number | 296-TCAL6408DTURTR-ND - Tape & Reel (TR) 296-TCAL6408DTURCT-ND - Cut Tape (CT) 296-TCAL6408DTURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAL6408DTUR |
Description | TCAL6408DTUR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 1 MHz 16-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TCAL6408DTUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 1.08V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-X2QFN (1.6x1.6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $8.50700 | $85.07 |
25 | $7.71160 | $192.79 |
100 | $6.83980 | $683.98 |
250 | $6.42428 | $1,606.07 |
500 | $6.17352 | $3,086.76 |
1,000 | $5.96734 | $5,967.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.71261 | $17,137.83 |
6,000 | $5.58791 | $33,527.46 |
9,000 | $5.52551 | $49,729.59 |
15,000 | $5.45633 | $81,844.95 |