


TLVH432ACDBZR | |
---|---|
DigiKey Part Number | 296-TLVH432ACDBZRTR-ND - Tape & Reel (TR) 296-TLVH432ACDBZRCT-ND - Cut Tape (CT) 296-TLVH432ACDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH432ACDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432ACDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.65553 | $7,966.59 |
6,000 | $2.58898 | $15,533.88 |
9,000 | $2.55566 | $23,000.94 |
15,000 | $2.51873 | $37,780.95 |
21,000 | $2.49715 | $52,440.15 |
30,000 | $2.47641 | $74,292.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $4.14100 | $41.41 |
25 | $3.72080 | $93.02 |
100 | $3.25740 | $325.74 |
250 | $3.03532 | $758.83 |
500 | $2.90162 | $1,450.81 |
1,000 | $2.79147 | $2,791.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.64700 | $36.47 |
25 | $3.26640 | $81.66 |
100 | $2.85160 | $285.16 |
250 | $2.65300 | $663.25 |
500 | $2.53380 | $1,266.90 |
1,000 | $2.43544 | $2,435.44 |