SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH431CDBVR

DigiKey Part Number
296-18046-2-ND - Tape & Reel (TR)
296-18046-1-ND - Cut Tape (CT)
296-18046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431CDBVR
Description
IC VREF SHUNT ADJ 1.5% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLVH431CDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±1.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,540
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$3.39200$33.92
25$3.03600$75.90
100$2.64740$264.74
250$2.46104$615.26
500$2.34908$1,174.54
1,000$2.25680$2,256.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.14284$6,428.52
6,000$2.08706$12,522.36
9,000$2.05913$18,532.17
15,000$2.02818$30,422.70
21,000$2.01008$42,211.68
30,000$1.99268$59,780.40
Manufacturers Standard Package

Other Suppliers on DigiKey

12,000In Stock
Ships from Rochester Electronics, LLC