


TLVH431BQDBZR | |
---|---|
DigiKey Part Number | 296-17689-2-ND - Tape & Reel (TR) 296-17689-1-ND - Cut Tape (CT) 296-17689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431BQDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BQDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $4.23100 | $42.31 |
25 | $3.79640 | $94.91 |
100 | $3.32410 | $332.41 |
250 | $3.09884 | $774.71 |
500 | $2.96270 | $1,481.35 |
1,000 | $2.85066 | $2,850.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.71233 | $8,136.99 |
6,000 | $2.64461 | $15,867.66 |
9,000 | $2.61071 | $23,496.39 |
15,000 | $2.57314 | $38,597.10 |
21,000 | $2.55118 | $53,574.78 |
30,000 | $2.53008 | $75,902.40 |