Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9162QDGKRQ1

DigiKey Part Number
296-TLV9162QDGKRQ1TR-ND - Tape & Reel (TR)
296-TLV9162QDGKRQ1CT-ND - Cut Tape (CT)
296-TLV9162QDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9162QDGKRQ1
Description
AUTOMOTIVE, DUAL, 16-V 11-MHZ RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV9162QDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
33V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
210 µV
Current - Supply
2.4mA (x2 Channels)
Current - Output / Channel
73 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,353
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.81000$19.81
10$14.70800$147.08
25$13.42400$335.60
100$12.01740$1,201.74
250$11.34632$2,836.58
500$11.03160$5,515.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.25688$25,642.20
5,000$10.04496$50,224.80
7,500$9.93883$74,541.22
Manufacturers Standard Package