
TLV9141IDR | |
---|---|
DigiKey Part Number | 296-TLV9141IDRTR-ND - Tape & Reel (TR) 296-TLV9141IDRCT-ND - Cut Tape (CT) 296-TLV9141IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9141IDR |
Description | SINGLE, 18V, 125KHZ, RAIL-TO-RAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 125 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 265 µV | |
Current - Supply | 7µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.51600 | $45.16 |
25 | $4.05960 | $101.49 |
100 | $3.55700 | $355.70 |
250 | $3.31824 | $829.56 |
500 | $3.17420 | $1,587.10 |
1,000 | $3.05564 | $3,055.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.90916 | $8,727.48 |
6,000 | $2.83748 | $17,024.88 |
9,000 | $2.80157 | $25,214.13 |
15,000 | $2.76179 | $41,426.85 |
21,000 | $2.73855 | $57,509.55 |
30,000 | $2.71620 | $81,486.00 |