SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9051QDBVRQ1

DigiKey Part Number
296-TLV9051QDBVRQ1TR-ND - Tape & Reel (TR)
296-TLV9051QDBVRQ1CT-ND - Cut Tape (CT)
296-TLV9051QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9051QDBVRQ1
Description
AUTOMOTIVE, SINGLE, 5.5V, 5MHZ,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
15V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
330 µV
Current - Supply
330µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.86000$4.86
10$3.44100$34.41
25$3.08200$77.05
100$2.68770$268.77
250$2.49956$624.89
500$2.38612$1,193.06
1,000$2.29261$2,292.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.17712$6,531.36
6,000$2.12059$12,723.54
9,000$2.09229$18,830.61
15,000$2.06094$30,914.10
21,000$2.04260$42,894.60
30,000$2.02498$60,749.40
Manufacturers Standard Package