
TLV9034MDYYTEP | |
|---|---|
DigiKey Part Number | 296-TLV9034MDYYTEPTR-ND - Tape & Reel (TR) 296-TLV9034MDYYTEPCT-ND - Cut Tape (CT) 296-TLV9034MDYYTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9034MDYYTEP |
Description | ENHANCED PRODUCT, 1.65V TO 5.5V, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 14-SOT-23-THIN |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 100mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 35µA |
Part Status Active | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 100ns (Typ) |
Number of Elements 4 | Operating Temperature -55°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1.5mV @ 5V | Supplier Device Package 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.98000 | $111.98 |
| 10 | $88.20000 | $882.00 |
| 25 | $82.25120 | $2,056.28 |
| 100 | $75.71180 | $7,571.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $72.59452 | $18,148.63 |
| 500 | $70.71608 | $35,358.04 |
| 750 | $69.77532 | $52,331.49 |

