
TLV9031QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-TLV9031QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV9031QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV9031QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9031QDCKRQ1 |
Description | AUTOMOTIVE SINGLE LOW-VOLTAGE CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 100ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $7.96000 | $79.60 |
25 | $7.21120 | $180.28 |
100 | $6.38970 | $638.97 |
250 | $5.99684 | $1,499.21 |
500 | $5.76026 | $2,880.13 |
1,000 | $5.56541 | $5,565.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.32479 | $15,974.37 |
6,000 | $5.20706 | $31,242.36 |
9,000 | $5.14808 | $46,332.72 |
15,000 | $5.08277 | $76,241.55 |