
TLV9030L1QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9030L1QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV9030L1QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV9030L1QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9030L1QDCKRQ1 |
Description | AUTOMOTIVE, SINGLE, PRECISION 10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail SC-70-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, CMOS, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.75mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 85mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 110ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $6.39600 | $63.96 |
| 25 | $5.77160 | $144.29 |
| 100 | $5.09080 | $509.08 |
| 250 | $4.76520 | $1,191.30 |
| 500 | $4.56918 | $2,284.59 |
| 1,000 | $4.45293 | $4,452.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.20828 | $12,624.84 |
| 6,000 | $4.11070 | $24,664.20 |
| 9,000 | $4.06183 | $36,556.47 |
| 15,000 | $4.00766 | $60,114.90 |









