
TLV9002QPWRQ1 | |
---|---|
DigiKey Part Number | 296-TLV9002QPWRQ1TR-ND - Tape & Reel (TR) 296-TLV9002QPWRQ1CT-ND - Cut Tape (CT) 296-TLV9002QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9002QPWRQ1 |
Description | AUTOMOTIVE-GRADE, DUAL, 5.5-V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 60µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $4.26400 | $42.64 |
25 | $3.82640 | $95.66 |
100 | $3.35120 | $335.12 |
250 | $3.12420 | $781.05 |
500 | $2.98706 | $1,493.53 |
1,000 | $2.87437 | $2,874.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.73503 | $8,205.09 |
6,000 | $2.66687 | $16,001.22 |
9,000 | $2.63273 | $23,694.57 |
15,000 | $2.59490 | $38,923.50 |
21,000 | $2.57279 | $54,028.59 |
30,000 | $2.55154 | $76,546.20 |