
TPA2051D3YFFT | |
---|---|
DigiKey Part Number | 296-TPA2051D3YFFTTR-ND - Tape & Reel (TR) 296-TPA2051D3YFFTCT-ND - Cut Tape (CT) 296-TPA2051D3YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2051D3YFFT |
Description | IC AMP CLASS D MONO 2.9W 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2051D3YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.9W x 1 @ 4Ohm; 25mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 25-DSBGA | |
Package / Case | 25-UFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.22000 | $30.22 |
10 | $22.76100 | $227.61 |
25 | $20.90200 | $522.55 |
100 | $18.85820 | $1,885.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $17.88356 | $4,470.89 |
500 | $17.29614 | $8,648.07 |
750 | $17.00192 | $12,751.44 |
1,250 | $16.67589 | $20,844.86 |
1,750 | $16.48534 | $28,849.35 |
2,500 | $16.30205 | $40,755.12 |