


TLV853MDBZT | |
---|---|
DigiKey Part Number | 296-TLV853MDBZTTR-ND - Tape & Reel (TR) 296-TLV853MDBZTCT-ND - Cut Tape (CT) 296-TLV853MDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV853MDBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV853MDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $7.39000 | $73.90 |
25 | $6.69040 | $167.26 |
100 | $5.91770 | $591.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.54996 | $1,387.49 |
500 | $5.32828 | $2,664.14 |
750 | $5.21727 | $3,912.95 |
1,250 | $5.09423 | $6,367.79 |
1,750 | $5.02231 | $8,789.04 |
2,500 | $4.95310 | $12,382.75 |
6,250 | $4.80418 | $30,026.12 |
12,500 | $4.71443 | $58,930.38 |