


TLV840NADL20DBVR | |
---|---|
DigiKey Part Number | 296-TLV840NADL20DBVRTR-ND - Tape & Reel (TR) 296-TLV840NADL20DBVRCT-ND - Cut Tape (CT) 296-TLV840NADL20DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840NADL20DBVR |
Description | LOW-VOLTAGE SUPERVISOR WITH ADJU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV840NADL20DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.57300 | $35.73 |
25 | $3.20400 | $80.10 |
100 | $2.79720 | $279.72 |
250 | $2.60196 | $650.49 |
500 | $2.48458 | $1,242.29 |
1,000 | $2.38786 | $2,387.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.26841 | $6,805.23 |
6,000 | $2.20995 | $13,259.70 |
9,000 | $2.18069 | $19,626.21 |
15,000 | $2.14825 | $32,223.75 |
21,000 | $2.12929 | $44,715.09 |
30,000 | $2.11106 | $63,331.80 |