


TLV809J25DBZT | |
---|---|
DigiKey Part Number | 296-28209-2-ND - Tape & Reel (TR) 296-28209-1-ND - Cut Tape (CT) 296-28209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809J25DBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809J25DBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $5.01300 | $50.13 |
25 | $4.51760 | $112.94 |
100 | $3.96780 | $396.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.70540 | $926.35 |
500 | $3.54716 | $1,773.58 |
750 | $3.46809 | $2,601.07 |
1,250 | $3.38032 | $4,225.40 |
1,750 | $3.32902 | $5,825.78 |
2,500 | $3.27970 | $8,199.25 |
6,250 | $3.17347 | $19,834.19 |
12,500 | $3.10944 | $38,868.00 |
25,000 | $3.05677 | $76,419.25 |