
TLV809J25DBVT | |
---|---|
DigiKey Part Number | 296-27715-2-ND - Tape & Reel (TR) 296-27715-1-ND - Cut Tape (CT) 296-27715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809J25DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809J25DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
10 | $5.97600 | $59.76 |
25 | $5.39040 | $134.76 |
100 | $4.75070 | $475.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.44528 | $1,111.32 |
500 | $4.26104 | $2,130.52 |
750 | $4.16880 | $3,126.60 |
1,250 | $4.06654 | $5,083.18 |
1,750 | $4.00677 | $7,011.85 |
2,500 | $3.94932 | $9,873.30 |
6,250 | $3.82559 | $23,909.94 |
12,500 | $3.75102 | $46,887.75 |