TLV809L30DBVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV809J25DBVR

DigiKey Part Number
296-TLV809J25DBVRTR-ND - Tape & Reel (TR)
296-TLV809J25DBVRCT-ND - Cut Tape (CT)
296-TLV809J25DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV809J25DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV809J25DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.25V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,413
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.84400$38.44
25$3.44760$86.19
100$3.01290$301.29
250$2.80548$701.37
500$2.68034$1,340.17
1,000$2.57727$2,577.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.44998$7,349.94
6,000$2.38771$14,326.26
9,000$2.35650$21,208.50
15,000$2.32195$34,829.25
21,000$2.30176$48,336.96
30,000$2.28234$68,470.20
Manufacturers Standard Package

Other Suppliers on DigiKey

2,796In Stock
Ships from Rochester Electronics, LLC