


TLV803SDBZT | |
|---|---|
DigiKey Part Number | 296-30524-2-ND - Tape & Reel (TR) 296-30524-1-ND - Cut Tape (CT) 296-30524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803SDBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV803SDBZT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $7.78600 | $77.86 |
| 25 | $7.04760 | $176.19 |
| 100 | $6.23770 | $623.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.85108 | $1,462.77 |
| 500 | $5.61824 | $2,809.12 |
| 750 | $5.50161 | $4,126.21 |
| 1,250 | $5.37232 | $6,715.40 |
| 1,750 | $5.29676 | $9,269.33 |
| 2,500 | $5.22410 | $13,060.25 |











