
TLV803EA43DBZR | |
|---|---|
DigiKey Part Number | 296-TLV803EA43DBZRTR-ND - Tape & Reel (TR) 296-TLV803EA43DBZRCT-ND - Cut Tape (CT) 296-TLV803EA43DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA43DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.54000 | $25.40 |
| 25 | $2.26240 | $56.56 |
| 100 | $1.95840 | $195.84 |
| 250 | $1.81432 | $453.58 |
| 500 | $1.72734 | $863.67 |
| 1,000 | $1.65556 | $1,655.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.56707 | $4,701.21 |
| 6,000 | $1.52375 | $9,142.50 |
| 9,000 | $1.50204 | $13,518.36 |
| 15,000 | $1.47800 | $22,170.00 |
| 21,000 | $1.46395 | $30,742.95 |
| 30,000 | $1.45044 | $43,513.20 |


