Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ294713DSGR

DigiKey Part Number
296-BQ294713DSGRTR-ND - Tape & Reel (TR)
296-BQ294713DSGRCT-ND - Cut Tape (CT)
296-BQ294713DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ294713DSGR
Description
IC BATTERY MANAGEMENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.19714$6,591.42
6,000$2.14021$12,841.26
9,000$2.11169$19,005.21
15,000$2.08012$31,201.80
21,000$2.06165$43,294.65
30,000$2.04389$61,316.70
Manufacturers Standard Package