
SN74LVC257AWBQBRQ1 | |
---|---|
DigiKey Part Number | 296-SN74LVC257AWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC257AWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74LVC257AWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC257AWBQBRQ1 |
Description | IC DATA SELECT/MUX 4X2:1 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.56500 | $45.65 |
25 | $4.10240 | $102.56 |
100 | $3.59720 | $359.72 |
250 | $3.35600 | $839.00 |
500 | $3.21066 | $1,605.33 |
1,000 | $3.17840 | $3,178.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.94310 | $8,829.30 |
6,000 | $2.87072 | $17,224.32 |
9,000 | $2.83446 | $25,510.14 |
15,000 | $2.79431 | $41,914.65 |
21,000 | $2.77083 | $58,187.43 |