


TLV75712PDBVR | |
|---|---|
DigiKey Part Number | 296-50412-2-ND - Tape & Reel (TR) 296-50412-1-ND - Cut Tape (CT) 296-50412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75712PDBVR |
Description | IC REG LINEAR 1.2V 1A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75712PDBVR Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 1.1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9166-12GVL | Richtek USA Inc. | 478 | 1028-RT9166-12GVLTR-ND | $1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.94000 | $19.40 |
| 25 | $1.72000 | $43.00 |
| 100 | $1.48320 | $148.32 |
| 250 | $1.36904 | $342.26 |
| 500 | $1.30064 | $650.32 |
| 1,000 | $1.24408 | $1,244.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.17433 | $3,522.99 |
| 6,000 | $1.14017 | $6,841.02 |
| 9,000 | $1.12307 | $10,107.63 |
| 15,000 | $1.10412 | $16,561.80 |
| 21,000 | $1.09304 | $22,953.84 |
| 30,000 | $1.08239 | $32,471.70 |









