


TLV75515PDQNR | |
|---|---|
DigiKey Part Number | 296-51788-2-ND - Tape & Reel (TR) 296-51788-1-ND - Cut Tape (CT) 296-51788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75515PDQNR |
Description | IC REG LINEAR 1.5V 500MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75515PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.425V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.44700 | $14.47 |
| 25 | $1.28240 | $32.06 |
| 100 | $1.09840 | $109.84 |
| 250 | $1.01060 | $252.65 |
| 500 | $0.95764 | $478.82 |
| 1,000 | $0.91423 | $914.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86057 | $2,581.71 |
| 6,000 | $0.83429 | $5,005.74 |
| 9,000 | $0.82112 | $7,390.08 |
| 15,000 | $0.80654 | $12,098.10 |
| 21,000 | $0.79802 | $16,758.42 |
| 30,000 | $0.78982 | $23,694.60 |
| 75,000 | $0.77218 | $57,913.50 |

