


TLV73333PDQNT | |
---|---|
DigiKey Part Number | 296-38494-2-ND - Tape & Reel (TR) 296-38494-1-ND - Cut Tape (CT) 296-38494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73333PDQNT |
Description | IC REG LINEAR 3.3V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73333PDQNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $4.85700 | $48.57 |
25 | $4.36960 | $109.24 |
100 | $3.83450 | $383.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.11136 | $777.84 |
500 | $2.97488 | $1,487.44 |
750 | $2.90656 | $2,179.92 |
1,250 | $2.83075 | $3,538.44 |
1,750 | $2.78646 | $4,876.31 |
2,500 | $2.74389 | $6,859.72 |
6,250 | $2.65214 | $16,575.88 |
12,500 | $2.59685 | $32,460.62 |
25,000 | $2.55136 | $63,784.00 |