


TLV71736PDQNR | |
|---|---|
DigiKey Part Number | 296-30491-2-ND - Tape & Reel (TR) 296-30491-1-ND - Cut Tape (CT) 296-30491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71736PDQNR |
Description | IC REG LINEAR 3.6V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71736PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.71800 | $17.18 |
| 25 | $1.52600 | $38.15 |
| 100 | $1.31220 | $131.22 |
| 250 | $1.21020 | $302.55 |
| 500 | $1.14870 | $574.35 |
| 1,000 | $1.09815 | $1,098.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03555 | $3,106.65 |
| 6,000 | $1.00493 | $6,029.58 |
| 9,000 | $0.98959 | $8,906.31 |
| 15,000 | $0.97260 | $14,589.00 |
| 21,000 | $0.96267 | $20,216.07 |
| 30,000 | $0.95312 | $28,593.60 |
| 75,000 | $0.93255 | $69,941.25 |

