


TLV71729PDQNT | |
|---|---|
DigiKey Part Number | 296-TLV71729PDQNTTR-ND - Tape & Reel (TR) 296-TLV71729PDQNTCT-ND - Cut Tape (CT) 296-TLV71729PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71729PDQNT |
Description | IC REG LINEAR 2.9V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71729PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.10600 | $51.06 |
| 25 | $4.60080 | $115.02 |
| 100 | $4.04250 | $404.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.77596 | $943.99 |
| 500 | $3.61548 | $1,807.74 |
| 750 | $3.53503 | $2,651.27 |
| 1,250 | $3.44586 | $4,307.32 |
| 1,750 | $3.39374 | $5,939.05 |
| 2,500 | $3.34365 | $8,359.12 |
| 6,250 | $3.23576 | $20,223.50 |
| 12,500 | $3.17072 | $39,634.00 |
| 25,000 | $3.11723 | $77,930.75 |

