


TLV71725PDQNR | |
---|---|
DigiKey Part Number | 296-30488-2-ND - Tape & Reel (TR) 296-30488-1-ND - Cut Tape (CT) 296-30488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71725PDQNR |
Description | IC REG LINEAR 2.5V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71725PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.77800 | $17.78 |
25 | $1.57720 | $39.43 |
100 | $1.35660 | $135.66 |
250 | $1.25160 | $312.90 |
500 | $1.18838 | $594.19 |
1,000 | $1.13618 | $1,136.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.07181 | $3,215.43 |
6,000 | $1.04029 | $6,241.74 |
9,000 | $1.02451 | $9,220.59 |
15,000 | $1.00703 | $15,105.45 |
21,000 | $0.99681 | $20,933.01 |
30,000 | $0.98697 | $29,609.10 |
75,000 | $0.96581 | $72,435.75 |