


TLV71330PDQNT | |
|---|---|
DigiKey Part Number | 296-TLV71330PDQNTTR-ND - Tape & Reel (TR) 296-TLV71330PDQNTCT-ND - Cut Tape (CT) 296-TLV71330PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71330PDQNT |
Description | IC REG LINEAR 3V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71330PDQNT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.54V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $5.04000 | $50.40 |
| 25 | $4.53840 | $113.46 |
| 100 | $3.98500 | $398.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.61252 | $903.13 |

