


TLV713285PDBVR | |
|---|---|
DigiKey Part Number | 296-40654-2-ND - Tape & Reel (TR) 296-40654-1-ND - Cut Tape (CT) 296-40654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV713285PDBVR |
Description | IC REG LIN 2.85V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV713285PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.55400 | $15.54 |
| 25 | $1.38120 | $34.53 |
| 100 | $1.18390 | $118.39 |
| 250 | $1.09048 | $272.62 |
| 500 | $1.03426 | $517.13 |
| 1,000 | $0.98798 | $987.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93067 | $2,792.01 |

