


TLV713185PDQNR | |
---|---|
DigiKey Part Number | 296-40651-2-ND - Tape & Reel (TR) 296-40651-1-ND - Cut Tape (CT) 296-40651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV713185PDQNR |
Description | IC REG LIN 1.85V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV713185PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 70dB ~ 55dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.80500 | $8.05 |
25 | $0.70960 | $17.74 |
100 | $0.59940 | $59.94 |
250 | $0.54784 | $136.96 |
500 | $0.51648 | $258.24 |
1,000 | $0.49061 | $490.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45875 | $1,376.25 |
6,000 | $0.44315 | $2,658.90 |
9,000 | $0.43534 | $3,918.06 |
15,000 | $0.42669 | $6,400.35 |
21,000 | $0.42162 | $8,854.02 |
30,000 | $0.41676 | $12,502.80 |
75,000 | $0.40628 | $30,471.00 |
150,000 | $0.39997 | $59,995.50 |