


TLV71312PDBVR | |
|---|---|
DigiKey Part Number | 296-35589-2-ND - Tape & Reel (TR) 296-35589-1-ND - Cut Tape (CT) 296-35589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71312PDBVR |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71312PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 1.02V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.60300 | $16.03 |
| 25 | $1.42080 | $35.52 |
| 100 | $1.21920 | $121.92 |
| 250 | $1.12340 | $280.85 |
| 500 | $1.06534 | $532.67 |
| 1,000 | $1.01758 | $1,017.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.95860 | $2,875.80 |
| 6,000 | $0.92972 | $5,578.32 |
| 9,000 | $0.91525 | $8,237.25 |
| 15,000 | $0.89923 | $13,488.45 |
| 21,000 | $0.88986 | $18,687.06 |
| 30,000 | $0.88085 | $26,425.50 |






